The traction inverter converts the energy from the vehicle’s high voltage battery to drive the electric traction motor. This key component has a direct impact on the vehicle performance and electric range.
Subject to all the environmental conditions found in a vehicle, the traction inverters must handle the high power and currents along with the associated Electro Magnetic Compatibility (EMC) challenges as well as provide fail-safe operation to ensure dependability and safety for the driver and passengers.
In order to increase the traction inverter's power efficiency and for reducing the size and weight, ST offers a broad portfolio of discrete semiconductors including AEC-Q101 qualified IGBTs, silicon and silicon-carbide (SiC) MOSFETs and diodes, AEC-Q100 qualified galvanically isolated gate drivers for IGBTs and MOSFETs, and SPC5 32-bit Automotive microcontrollers for designing scalable, cost-effective and energy-efficient inverter solutions.
Block diagram
Featured product: STPower SiC MOSFETs
STPOWER SiC MOSFETs bring the advantages of the innovative wide bandgap materials (WBG) to your next design. ST SiC MOSFETs, in mass production since 2014, offer an extended range of voltage, rating from 650V up to 1700 V and higher in the near future, with excellent switching performance and very low on-state resistance RDS(on). Thanks to the excellent activities done by ST Silicon Carbide experts, systems equipped with ST SiC MOSFETs can benefit from an excellent product quality. ST SiC MOSFETs will allow you to design more efficient and compact systems than ever before.
The main features and benefits of STPOWER SiC MOSFETs include:
- Automotive Grade (AG) qualified devices
- Very high temperature handling capability (max. Tj = 200 °C)
- Very low switching losses (minimal variation versus temperature) allowing to work at very high switching frequency
- Low on-state resistance over the temperature range
- Simple to drive
- Very fast and robust intrinsic body diode
The STPOWER SiC MOSFET product offer is completed with the state-of-the art packages (HiP247, H2PAK-7, TO-247 long leads, STPAK and HU3PAK) specifically designed for Automotive and Industrial applications.