Security
NXP i.MX RT1064
The i.MX RT1064 is the center piece of NXP’s EV charger demonstration platform.

WAN
NXP OL2385
The OL2385 is a fully integrated single-chip transceiver intended for use in an industrial environment.

PFC
NXP MC56F83xxx
The MC56F83xxx family is NXP’s performance level digital signal controller product and the world's first DSC product with both USB and CAN-FD integrated.

Security
NXP EdgeLock SE050
The EdgeLock SE050 product family of Plug & Trust devices offers enhanced Common Criteria EAL 6+ based security, for unprecedented protection against the latest attack scenarios.

NFC
NXP PN5190
PN5190 is an NFC Frontend supporting challenging RF environment for payment, physical access control
Temperature Sensor
NXP PCT2075
The PCT2075 can be configured for different operation conditions. It can be set in normal mode to periodically monitor the ambient temperature, or in shut-down mode to minimize power consumption.

Security
NXP EdgeLock SE051
EdgeLock SE051 - Proven, Easy-to-Use IoT Security Solution with Support for Updatability and Custom Applets

Metrology
NXP KM3x
The KM3x MCU family enables single-chip one-, two-, and three-phase electricity meters, as well as flow meters and other precision measurement applications.

PMIC
NXP PCA9460
PCA9460 - 13-Channel Power Management Integrated Circuit (PMIC) for Ultra Low Power Application

WiFi + Bluetooth
NXP IW416
IW416 is a 2.4/5 GHz Dual-Band 1x1 Wi-Fi® 4 (802.11n) + Bluetooth® 5.2 solution

Service Processing
NXP i.MX 8M Nano
With commercial and industrial level qualification and backed by NXP’s product longevity program, the i.MX 8M Nano family may be used in any general purpose industrial and IoT application.


EV Charging Security Solutions
Smart charging is creating huge opportunities but it also adds security risks to the equation. Home solar panels, windmills and power grid, all these need to be securely connected for the charging process to run smoothly.

EV Charging Station Solutions
Transportation continues to migrate from its reliance on fossil fuel and the internal combustion engine at an ever-increasing rate.