5G Modules
Quectel 5G RG500L
The RG500L is a series of 5G sub-6GHz LGA modules optimized specially for IoT and eMBB applications.
4G Modules
Quectel LTE-A EG12
The EG12 is a series of LTE-A Cat 12 modules in an LGA form factor measuring 39.5 mm x 37 mm x 2.8 mm, which meets the 3GPP Release 12 standard.
4G Modules
Quectel LTE EG95
The EG95 is pin-to-pin compatible with Quectel’s UMTS/HSPA+ UG95 and UG96 modules, and LPWA BG95 and BG96 modules, enabling simple, flexible and scalable migration from 2G and 3G to 4G.

4G Modules
Quectel LTE EC21 Mini PCIe
The EC21 Mini PCIe provides cost-effective, low-power LTE connectivity, delivering maximum downlink rates of 10Mbps and uplink rates of 5Mbps under LTE, and MIMO technology meets demands for data rate and link reliability.

4G Modules
Quectel LTE-A EG512R-EA
The EG512R-EA is an LTE-A Cat 12 module in an LGA form factor measuring 38.0mm × 42.0mm × 2.65mm, which is designed according to the 3GPP Release 14.

4G Modules
Quectel LTE EG25-G
The EG25-G delivers maximum downlink rates of 150Mbps and uplink rates of 50Mbps under LTE, and backward compatibility with existing 2G networks ensures connection even in remote areas without 3G or 4G coverage.

4G Modules
Quectel LTE-A EM160R-GL
The Quectel EM160R-GL is an LTE-A Cat 16 module in an M.2 form factor which is designed to meet the 3GPP Release 14 specification. It supports maximum downlink rates of 1Gbps and uplink rates of 150Mbps.

Smart Modules
Quectel SG865W-WF
The SG865W-WF is Quectel’s new generation of flagship Android smart module, based on Qualcomm's flagship IoT chipset QCS8250.
Smart Modules
Quectel LTE SC600Y
The SC600Y is a series of new-generation LTE Cat 6 smart IoT modules, based on Qualcomm’s ARM Cortex-A53 64-bit octa-core processor and built-in Adreno™ 506 GPU.

WiFi + Bluetooth
Quectel FC20
The FC20 benefits from low power consumption, a wide operating temperature range and stable SDIO interface.

WiFi + Bluetooth
Quectel FC64E
Designed with a reliable PCIe 3.0 interface to provide WLAN capability, FC64E achieves low-power and high-speed data transmission.
WiFi + Bluetooth
Quectel FC905A
The low profile and small size of the LCC package ensure that the FC905A can be easily embedded into size-constrained applications to provide reliable connectivity.
5G Modules
Quectel 5G RM510Q-GL
The RM510Q-GL is a sub-6GHz and mmWave M.2 5G IoT module measuring 52.0mm × 30.0mm × 2.3mm which meets the 3GPP Release 15 specification and is optimized for IoT/eMBB applications anywhere in the world.
4G Modules
Quectel LTE-A EG060V-EA
The EG060V-EA is an LTE-A category 6 module in an LGA form factor measuring 37.0mm × 39.5mm × 3.05mm, which meets the 3GPP Release 10 standard.
4G Modules
Quectel LTE EC25 Mini PCIe
The EG95 is pin-to-pin compatible with Quectel’s UMTS/HSPA+ UG95 and UG96 modules, and LPWA BG95 and BG96 modules, enabling simple, flexible and scalable migration from 2G and 3G to 4G.

4G Modules
Quectel LTE EC21
The EC21 is compatible with Quectel’s UMTS/HSPA+ UC200T modules and multi-mode LTE Standard EC25, EC20 R2.1, EG25-G and EG21-G modules.

4G Modules
Quectel LTE-A EM12-G
The EM12-G is an LTE Cat 12 module optimized specially for M2M and IoT applications, adopting the 3GPP Release 12 specification which delivers peak data speeds of 600Mbps downlink and 150Mbps uplink.

4G Modules
Quectel LTE-A EM060K-GL
The EM060K-GL is an LTE-A Cat 6 module with an M.2 form factor measuring 42.0mm × 30.0mm × 2.3mm, developed in accordance with the 3GPP Release 12 specification.

4G Modules
Quectel LTE-A EM120R-GL
The EM120R-GL is designed for the global market and covers nearly all mainstream carriers worldwide. The module supports Qualcomm® IZat™ location technology Gen9.

Smart Modules
Quectel LTE SC606T
The SC606T series is Quectel’s new generation of multi-mode smart LTE Cat 6 IoT modules with built-in Yocto Linux (Kernel 3.18) OS, in an LCC+LGA package measuring 43.0mm × 44.0mm × 2.85mm.

Smart Modules
Quectel LTE SC600T
This high-performance module supports various multimedia features and Quick Charge 3.0 technology, making it ideal for both industrial and consumer applications that require high data rates

WiFi + Bluetooth
Quectel FC21
Quectel FC21 is a cost-effective, high performance Wi-Fi & Bluetooth module, designed in an ultra-compact LCC package.

WiFi + Bluetooth
Quectel FC65E
With a compact and unified form factor, FC65E is an ideal Wi-Fi/Bluetooth solution for size-sensitive applications, and helps customers reduce product size and optimize application design cost.

WiFi + Bluetooth
Quectel FC909A
The FC909A is a high-performance Wi-Fi 5 and BLE (Bluetooth 5.2) module in an LCC package which can be used to establish WLAN and Bluetooth connections.

5G Modules
Quectel 5G RM50xQ
The RM50xQ is a series of 5G sub-6GHz M.2 modules measuring 52.0mm × 30.0mm × 2.3mm which meets the 3GPP Release 15 specification and is optimized for industrial and commercial IoT and eMBB applications.
4G Modules
Quectel LTE-A EG06
The EG06 is a series of LTE-A Cat 6 IoT modules in an LGA form factor measuring 37.0 mm × 39.5 mm × 2.8 mm, which meets the 3GPP Release 11 standard.
4G Modules
Quectel LTE EG21-G
The EG21-G delivers maximum downlink rates of 10Mbps and uplink rates of 5Mbps under LTE, and backward compatibility with existing EDGE and GSM/GPRS networks ensures connection even in remote areas without 3G or 4G coverage.

4G Modules
Quectel LTE EC25
The EC25 delivers maximum downlink rates of 150Mbps and uplink rates of 50Mbps under LTE, and multiple-input multiple-output (MIMO) technology meets demands for data rate and link reliability.
4G Modules
Quectel LTE-A EM121R-GL
The EM121R-GL is designed for the global market and covers nearly all mainstream carriers worldwide. The module supports Qualcomm® IZat™ location technology Gen9-VT and supports active GNSS L1+L5 antennas.

4G Modules
Quectel EP06-A
The EP06-A is an LTE-A Cat 6 IoT module in a standard PCI Express® Mini Card form factor measuring 30.0mm × 50.95mm × 3.95mm, which meets the 3GPP Release 11 standard.
4G Modules
Quectel LTE-A EM06
The EM06 delivers maximum downlink rates of 300Mbps and uplink rates of 50Mbps under LTE, and multiple-input multiple-output (MIMO) technology meets demands for data rate and link reliability.

Smart Modules
Quectel LTE SC20
The SC20 is a series of new-generation multi-mode LTE Cat 4 smart modules measuring 40.5mm × 40.5mm × 2.8mm. It contains five variants with built-in Android OS and five variants with built-in Yocto Linux OS.

Smart Modules
Quectel LTE SC66
The SC66 combines high-speed wireless connectivity with embedded multi-constellation and a high-sensitivity GNSS (GPS, GLONASS, BeiDou, QZSS and SBAS) receiver for positioning.
WiFi + Bluetooth
Quectel FC41D
The FC41D is a standalone Wi-Fi & Bluetooth 5.2 module newly launched by Quectel, which is of industrial standard, high performance and low cost.

WiFi + Bluetooth
Quectel FC66E
FC66E is a high-performance Wi-Fi 6E and BLE (Bluetooth 5.2) module in LCC package. Supporting 2x2 + 2x2 MIMO, it provides a maximum data rate up to 3000Mbps.

5G Modules
Quectel 5G RG50xQ
The RG50xQ is a series of sub-6GHz LGA 5G IoT modules measuring 41.0mm × 44.0mm × 2.75mm which meets the 3GPP Release 15 specification and is optimized for industrial and commercial IoT applications.

4G Modules
Quectel LTE EM05
The EM05 is a series of LTE Cat 4 IoT modules in a standard M.2 (NGFF) form factor measuring (42.0±0.15)mm × (30.0±0.15)mm × (2.3±0.20)mm, which meets the 3GPP Release 11 standard.

4G Modules
Quectel LTE EG21-G Mini PCIe
The EG21-G Mini PCIe is an LTE category 1 module in a standard PCI Express® Mini Card form factor measuring 51.0mm x 30.0mm x 4.9mm, which meets the 3GPP Release 11 standard.

4G Modules
Quectel LTE EG91
The EC21 is compatible with Quectel’s UMTS/HSPA+ UC200T modules and multi-mode LTE Standard EC25, EC20 R2.1, EG25-G and EG21-G modules.

4G Modules
Quectel LTE EG25-G Mini PCIe
The EG25-G Mini PCIe is an LTE category 4 module in a standard PCI Express® Mini Card form factor measuring 51.0mm x 30.0mm x 4.9mm, which meets the 3GPP Release 11 standard.
4G Modules
Quectel EP06-E
The EP06-E delivers maximum downlink rates of 300Mbps and uplink rates of 50Mbps under LTE, and multiple-input multiple-output (MIMO) technology meets demands for data rate and link reliability.

4G Modules
Quectel LTE-A EG18
The EG18 is compatible with Quectel’s Cat 6 and 12 modules EG06 and EG12, to enable ease of migration between different categories.
Smart Modules
Quectel LTE SC200R
The SC200R is a series of new-generation multi-mode LTE Cat 4 smart IoT modules with built-in Android OS, based on Qualcomm’s ARM Cortex-A53 64-bit quad-core processor and built-in Adreno™ 308 GPU.
Smart Modules
Quectel SA800U-WF
The SA800U-WF is a new-generation smart module with built-in Android OS, based on Qualcomm’s octa-core 64-bit Kryo™ 385 processor, with built-in Adreno™ 630 GPU.
WiFi + Bluetooth
Quectel FC62E
FC62E is a high-performance Wi-Fi 6 and BLE (Bluetooth 5.2) module in LCC package. It can be used to establish WLAN and Bluetooth connections.
WiFi + Bluetooth
Quectel FC80A
With 2 × 2 MIMO and 1 × 1 + 1 × 1 RSDB supported, FC80A provides a maximum theoretical data rate up to 866.6Mbps.