PFC
STMicroelectronics STEVAL-DPSTPFC1
STEVAL-DPSTPFC1 - 3.6 kW Totem Pole PFC with inrush current limiter reference design using TN3050H-12WY and SCTW35N65G2V
EV Charging
STMicroelectronics STW75N60DM6
The STW75N60DM6 high voltage N-channel Power MOSFETs are part of the MDmesh DM6 fast recovery diode series.
EV Charging
STMicroelectronics SCTW35N65G2V
The SCTW35N65G2V features remarkably low on-resistance per unit area and very good switching performance. The variation of switching loss is almost independent of junction temperature.

EV Charging
STMicroelectronics STDES-VRECTFD
The STDES-VRECTFD reference design is a complete solution for high-power three-phase AC/DC rectifier applications based on the Vienna topology.

EV Charging
STMicroelectronics BlueNRG-LP
The BlueNRG-LP is an ultra-low power programmable Bluetooth® Low Energy wireless SoC solution. It embeds STMicroelectronics’s state-of-art 2.4 GHz RF radio IPs combining unparalleled performance with extremely long-battery lifetime.
EV Charging
STMicroelectronics STPSC20H12
The SiC diode, available in TO-220AC, D²PAK and TO-247 LL, is an ultrahigh performance power Schottky rectifier. It is manufactured using a silicon carbide substrate.
EV Charging
STMicroelectronics STSAFE-A110
The STSAFE-A110 is a highly secure solution that acts as a secure element providing authentication and secure data management services to a local or remote host.

EV Charging
STMicroelectronics TN3050H-12WY
The TN3050H-12WY is an automotive grade SCR Thyristor designed for applications such as automotive on-board chargers, solid state AC relays and stationary battery chargers.

EV Charging
STMicroelectronics VIPer26K
The VIPer26K is a high voltage converter smartly integrating a 1050 V avalanche-rugged power section, with a PWM current mode control.
EV Charging
STMicroelectronics STGAP2SICS
The STGAP2SICS is a single gate driver which provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry.
EV Charging
STMicroelectronics STM32WB15CC
The STM32WB15CC multiprotocol wireless and ultra-low-power device embeds a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy SIG specification v5.2.

EV Charging
STMicroelectronics L6986I
The L6986I is a device specifically designed for the isolated buck topology. Due to the P-Channel MOSFET as high-side power switch the device features 100% duty cycle operation.