Custom Meta Tags
Hero Banner
Sub Navigation
Interface introduction (LC)

Analog Interface Solutions

Explore the diverse world of Interfaces, where electronic connectivity and enhanced functionality seamlessly come together. This category includes a wide range of components aimed at facilitating communication, expanding input/output capabilities, and ensuring robust performance in electronic systems.

Discover our varied collection, including RS-485/RS-232, CAN/LIN, USB data, SmartCard, IO-Link, PowerLine modems, IO Expanders, Level Translators, Signal Equalizers/Conditioners/Protection, Digital Isolators, and other specialized interfaces. Each product within this category is designed to address specific communication and interface requirements, offering solutions for a broad spectrum of applications.

Whether you're establishing reliable data connections, incorporating SmartCard technology, or enhancing signal integrity, our Interfaces offerings are tailored to elevate the connectivity and functionality of your electronic designs. Explore the possibilities and empower your projects with our comprehensive range of interface components.

Interfaces Matrix (LC)

Interface Product Matrix

 
  Interface Product Categories
 
RS-485 / RS-232
CAN/LIN
USB Data
SmartCard
IO-Link
Power Line Modems
IO Expanders
Level Translators
Signal Equalizers / Conditioners / Protection
Digital Isolators
Other Interfaces
Diodes Incorporated ✔   ✔       ✔ ✔ ✔   ✔
Elmos   ✔                 ✔
Lumissil (ISSI)   ✔       ✔ ✔        
Microchip   ✔ ✔ ✔   ✔ ✔ ✔ ✔   ✔
Monolithic Power Systems (MPS)                   ✔  
Nexperia             ✔ ✔ ✔    
NXP   ✔   ✔     ✔ ✔ ✔    
onsemi   ✔ ✔ ✔   ✔ ✔ ✔ ✔ ✔ ✔
Qorvo                 ✔    
Renesas ✔ ✔ ✔   ✔ ✔   ✔ ✔   ✔
ROHM   ✔         ✔       ✔
Semtech               ✔      
STMicroelectronics ✔ ✔ ✔ ✔ ✔ ✔ ✔ ✔ ✔ ✔ ✔
Torex                 ✔    

Featured solutions (LC)

Featured solutions

Microchip LAN8770 (MM)

Microchip LAN8770

The LAN8770 is a compact, cost-effective, single-port 100BASE-T1 Ethernet PHY compliant with the IEEE 802.3bw-2015 specification and available in a 5 x 5 mm or 6 x 6 mm wettable-flanks QFN package. The small package is ideal for space-constrained applications such as the infotainment head unit, telematics modules or Advanced Driver Assistance Systems (ADAS). It provides 100 Mbps transmit and receive capability over a single Unshielded Twisted Pair (UTP), exceeds automotive electromagnetic interference requirements and is Grade 1 (-40°C to +125°C) automotive AEC-Q100 qualified. In addition, the LAN8770 is Microchip Functional Safety Ready; it is specifically designed to simplify customers’ end-product ISO26262 safety certification with the support of specialized hardware safety features, Failure Modes, Effects, and Diagnostic Analysis (FMEDA) and safety manual.

Learn More
NXP IVN (MM)

NXP In-Vehicle Networking

In-vehicle networking refers to the intricate system of interconnected electronic components within automobiles, facilitating communication and data exchange between various onboard systems.

Learn more about NXP's in-vehicle networking solutions, with featured LIN, CAN and Ethernet products. 

Learn More
Ethernet Evolution (GBL)

Article

Ethernet evolution: The rise of SPE & TSN in automotive and industrial

The ability to deliver a deterministic, time - synchronised network link using lightweight, flexible, single-pair Ethernet cables offers significant benefits to industrial and automotive networking.

Single Pair Ethernet
IVN Article (GBL)

Article

The Transformative Journey of In-Vehicle Networks

As vehicle designs have evolved to include infotainment systems, vehicle-to-everything communication (V2X), and advanced driver assistance systems (ADAS), the volume of data that flows within the IVN has increased dramatically.

In Vehicle Networking
Spot Design Hub Project (GBD)

Tools

Design Hub

Browse and review over a thousand proven reference designs to accelerate your design process. Try our design tool and then export it to your CAD tool of choice.

Spot Sensors (GBD)

Technologies

Sensing

With our technical expertise we will help you choose the right sensing solution, shorten your design cycles and get your products to market faster.

Spot Training Events (GBD)

Training & Events

Learning for better, faster projects builds

Connect with the Avnet Silica experts who will guide you to reach further with your projects with on-going seminars, workshops, trade shows and online training.

Customer asking question at seminar.
Contact Us (GBD)

Contact us

Have a question?

Int. Freecall - 00800 412 412 11 | Product or shop-related inquiries: OnlineSupportEU@avnet.com | Content-related questions: yourmessage@avnet.eu