Custom Meta Tags
WiFi Banner (HB)

Wireless & Connectivity

WiFi (LC)

WiFi

H&D Wireless logo
Microchip logo
Nordic Semiconductor logo
onsemi logo
Quectel logo
Renesas logo
ublox logo

Technology is evolving constantly, with regular changes in specifications. Avnet Silica offers a full range of WiFi products, including chips, modules and devices, along with a full technology range from WiFi4 to WiFi6e. Some products are combinations of technologies such as WiFi with Bluetooth, but some new generations also combining with other radios like 802.15.4. based Thread and Zigbee. The newest products most commonly support dual frequency, with a few supporting only 2.4 GHz.

Even with the constant updates, transition is smooth as not all applications require the newest standards. Most products are host controlled devices but some also support embedded software stacks, which means that they can work as a stand-alone solution.

On our linecard, Chip supplier Dialog can offer very low power consumption, Microchip, the embedded solution, whilst NXP and onsemi cover the high-end roadmap. In addition to Chips, our portfolio includes solder down modules, as well as pluggable modules in Mini-PCIe and M.2 Formfactor. We also support Routers and Gateways to connect the local WiFi network to the infrastructure.

The following table will help guide you to the right solution quickly.

 

WiFi
Technology topic
Chips Modules Embedded
Modules
SoC
(WIs MCU)
WiFi4 WiFi 5 WiFi 6 WiFi / BT Combo WiFi / Multi-Radio 2.4 GHz 2.4 / 5 GHz 6 GHz type
Supplier
AzureWave Technologies          
H&D Wireless          
Microchip          
Nordic Semiconductor                
NXP      
onsemi              
Panasonic      
Quectel      
Renesas    
u-blox      

 

NextGenWireless (MM)

Next-Gen Wireless Connectivity

In the ever-evolving landscape of wireless connectivity, staying abreast of the latest advancements is crucial. We delve into the forefront of innovation, spotlighting three key pillars shaping the future of wireless communication: WiFi 6, Bluetooth, and the emergent standard, Matter.

Learn More