Design HB2 Abacus

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Avn Token Portlet
STM32 USB Type-C Power Delivery DRP based on STMicroelectronics TCPP03-M20 Expansion Board

STM32 USB Type-C Power Delivery DRP based on STMicroelectronics TCPP03-M20 Expansion Board

This expansion board allows evaluating the features of TCPP03-M20 and the USB Type-C features and protections required for VBUS and CC lines suitable for dual role power (DRP) applications. The X-NUCLEO-DRP1M1 effectively demonstrates the dead battery and Sink operation, thanks to the integrated ST715PU33R LDO linear regulator that supplies the connected STM32 Nucleo development board. It also demonstrates USB Type-C Source operation when a compatible external Source is connected to the board. Moreover, the expansion board allows Dual Role Data functionalities for sourcing devices.
CATEGORY
Connectivity & communications
CREATED DATE:
Viewed times

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

Web Content Viewer

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.