Bourns
BPS110, BPS120, BPS130 and BPS230 series MEMS
These models are designed for advanced sensor needs in industrial automation, energy, building and home control, low/medium risk medical devices and mil/aero applications.
Bourns
DV series medium voltage varistors
The DV series of medium voltage varistors is designed to protect electronic equipment against high voltage surges in the medium voltage region.

Bourns
CV series medium voltage disc varistors
The CV series of transient surge suppressors are disc shaped varistors designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines.

Bourns
ZVHT SMD series low voltage high temperature varistors
The ZVHT series of low voltage multilayered varistors is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Bourns
AVHT series high temperature automotive grade varistors
Bourns AVHT series multilayered varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to 150 °C.

Bourns
CDSOT23-TxxC-Q series AEC-Q101 compliant TVS diodes
Bourns is pleased to announce that the existing Model CDSOT23-T03, CDSOT23-T08C and CDSOT23-T15C TVS diodes are now AEC-Q101 compliant as Model CDSOT23-T03-Q, CDSOT23-T08C-Q and CDSOT23-T15C-Q.
Bourns
PV series low and medium voltage plastic-encapsulated varistors
The PV series of low and medium voltage plastic-encapsulated varistors is designed to protect electronic equipment against voltage surges in the low and medium voltage region.

Bourns
AV series automotive grade varistors
Bourns AV series multilayered varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to +125 °C.

Bourns
HCT series push-pull transformers
Bourns HCT series AEC-Q200 compliant high voltage isolation push-pull transformers are driven by 3.3V to 5V input and deliver 3.3V to 15V up to 350mA output, configured in a variety of turns ratios in a compact size.
Bourns
ZV series low voltage leaded style varistors
The ZV series of low voltage varistors is designed to protect sensitive electronic devices against high voltage and current surges in the low voltage region.
Bourns
CD0603-B & CD123D-B series schottky rectifier
Bourns is pleased to announce Bourns CD0603-B & CD123D-B series schottky rectifiers, the release of two new rectifier diode series products for general applications.

More from Bourns
| TBU-CA TBU® high-speed protectors | MORE INFORMATION |
| 2003 series gas discharge tube | MORE INFORMATION |
| CSS series shunt resistors | MORE INFORMATION |
| SRN2009T low profile semi-shielded power inductors | MORE INFORMATION |
| CDSOT23-T24CAN-Q series CANbus protector | MORE INFORMATION |
| CDDFN10-3304NA TVS/steering diode array | MORE INFORMATION |
| MF-RHT polymer resettable fuses | MORE INFORMATION |
| 5.0SMDJ series TVS diode | MORE INFORMATION |
| SRN2508A and SRN3010T semi-shielded power inductors | MORE INFORMATION |
| SF-0603FP/SF-0603SP SMD thin film chip fuses | MORE INFORMATION |
| SRP5020TA and SRP2313AA power inductors | MORE INFORMATION |
| CDDFN10-2574N TVS diode array | MORE INFORMATION |
| SRR3818A, SRR4818A and SRR4828A power inductors | MORE INFORMATION |
| PQ2614BLA, PQ2614BHA and PQ2617BHA series | MORE INFORMATION |
| SF-1206FP & SF-1206SP thin film chip fuses | MORE INFORMATION |
| MF-NSHT & MF-USHT high temperature fuses | MORE INFORMATION |
| SF-0402FP series thin film chip fuses | MORE INFORMATION |
| MF-USML PPTC resettable fuses | MORE INFORMATION |
| MF-NSML PPTC resettable fuses | MORE INFORMATION |
| Model AA series devices | MORE INFORMATION |
| MF-PSML SMD 0805 low ohmic resettable fuses | MORE INFORMATION |
| Model 2018 Series Gas Discharge Tube Surge Arrestor | MORE INFORMATION |
| SRP2510A & SRP2512A SMD Inductors | MORE INFORMATION |
| RLB0913 fadial lead inductor | MORE INFORMATION |
| PTVS-M high-current TVS diodes | MORE INFORMATION |
| Extended range of MF-RG PPTC resettable fuses | MORE INFORMATION |
| PV® series trimming potentiometers | MORE INFORMATION |
| AMS22U series single-turn rotary magnetic sensor | MORE INFORMATION |
| High power current sense chip resistors | MORE INFORMATION |
| CD-MBL, CD-DF4 and CD-HD series chip diodes | MORE INFORMATION |
| PT61018AAPEL-S LAN transformer | MORE INFORMATION |
| PVF2 trimming potentiometer | MORE INFORMATION |
| PSP01 motorised slide potentiometer | MORE INFORMATION |
| PVG3 series potentiometer | MORE INFORMATION |
| AMM20B series multi-turn rotary magnetic sensor | MORE INFORMATION |
Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help