Harwin aerospace and defence solutions
When failure is not an option, connect with confidence
Whether your product is flying the skies with hundreds of passengers, or providing surveillance for troops in the middle of the desert, performance and reliability can’t be compromised. Harwin connectors provide a confidence of connection designed to optimise your COTS options for a SWaP-C solution. High-reliability connector ranges from Harwin have a proven record for performance under the most extreme environmental conditions from vibration and shock severity to high temperature and humidity. Harwin is certified to EN9100D/AS9100D and have been supplying major manufacturers in the aerospace and defence sector for many years.
Avnet Abacus’ Europe-wide team of technical specialists works closely with Harwin to bring you the highest level of product and technical support. If you’re ready to take the next step, get in touch with the team to discuss your requirements.
Webinar: Build vs. buy - optimising cable assemblies for consistency, reliability and quality
Failure is not an option in high-reliability applications such as aerospace. Your cable-to-board and cable-to-cable connections have to meet stringent standards, and the correct tooling is key. So, do you keep cable assembly in-house or buy ready made?
Find out how to avoid common mistakes when crimping high-reliability micro-connectors and how to make the build-vs-buy decision in our new webinar with Harwin’s John Brunt.
Register nowEngineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help

Harwin
Gecko 1.25mm pitch connectors
For applications that must not fail, Gecko offers a high-reliability connection at a miniature 1.25mm pitch.

Harwin
Datamate 2.00mm pitch connectors
Achieve high-reliability performance in extreme conditions with the Datamate 2.00mm pitch connector range.

Harwin
Datamate 4.00mm pitch power connectors
Optimise SWaP with Harwin’s range of Datamate power connectors for high-reliability applications.

Harwin
Hi-Rel flex circuit cable assemblies
Discover the added versatility of Flexible Printed Circuits (FPC) from Harwin. These low-profile designs combine the go-anywhere routing of cables with the reduced vertical space required by SMT connectors.

Harwin
Gecko-MT mixed layout connectors
The Gecko-MT range combines the 1.25mm pitch Gecko signal connector system with mixed technology layouts, adding 10A power contacts to the range.

Harwin
Datamate T-Contact
Combining field proven 2.00mm pitch Datamate J-Tek connectors with T-Contact extends the boundaries of power capacity in signal connector technology.
Harwin
Datamate ganged 50Ω coax wire-to-board connectors
Datamate Ganged 50Ω coax off-the-shelf cable assemblies are designed to provide reliable performance and quick delivery, as well as a complete plug-and-play solution.

Harwin
M300 3.00mm pitch power connectors
The M300 series is a 3.00mm pitch high-reliability, high performance connector range suited to aerospace, defence, industrial and other harsh environment applications.
Harwin
Gecko metal backshells
Gecko metal backshells enhance the Gecko-SL and Gecko-MT 1.25mm pitch connector ranges by providing EMI/RFI screening and mechanical strength.

Harwin
Datamate Mix-Tek connectors
Datamate Mix-Tek is a 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high performance connector range with a proven track record for performance under extreme conditions.

Harwin
Datamate metal backshells
Datamate metal backshells are designed to provide EMI/RFI screening and are constructed to ensure reliability, strength and performance.

Harwin
KONA 8.5mm pitch high power connectors
Specify high current and high quality for maximum power in extreme conditions with the 8.5mm pitch KONA connector series capable of achieving up to 60A and 3000V per contact.

Brochure
Aerospace and defence solutions
Discover Harwin aerospace and defence connector solutions which provide a confidence of connection designed to optimise your COTS options for a SWaP-C solution.
How to choose connectors for space
Learn about the key considerations for connectors in your space applications and how to make the right choices.
Read articlePotential of 'LPTA' to drive further innovation
‘Lowest Price Technically Acceptable’ is often mentioned when it comes to military electronics. Learn how to leverage LPTA in your next design.
Read articleDesigning unmanned military vehicles to ensure soldier safety
Learn how connector selection can ensure safety in unmanned vehicles.
read article