Harwin
Sycamore ultra low-profile contacts
Harwin announces Sycamore contacts ultra low-profile with three points of contact.

Harwin
Datamate 4.00mm pitch power connectors
Optimise SWaP with Harwin’s range of Datamate power connectors for high-reliability applications.

Harwin
KONA 8.5mm pitch high power connectors
Specify high current and high quality for maximum power in extreme conditions with the 8.5mm pitch KONA connector series capable of achieving up to 60A and 3000V per contact.

Harwin
PCB sockets
Durable throughboard sockets with long-term reliability. Wide temperature range, signal or power current ratings and high number of mating cycles.

Harwin
Datamate 2.00mm pitch connectors
Achieve high-reliability performance in extreme conditions with the Datamate 2.00mm pitch connector range.

Harwin
Gecko metal backshells
Gecko metal backshells enhance the Gecko-SL and Gecko-MT 1.25mm pitch connector ranges by providing EMI/RFI screening and mechanical strength.

Harwin
Gecko-MT mixed layout connectors
The Gecko-MT range combines the 1.25mm pitch Gecko signal connector system with mixed technology layouts, adding 10A power contacts to the range.

Harwin
Datamate metal backshells
Datamate metal backshells are designed to provide EMI/RFI screening and are constructed to ensure reliability, strength and performance.

Harwin
EMC shield can development kit
Shield can EMC protection screening products from Harwin are now available in kit form, enabling designers to rapidly construct PCB cans at minimal cost for development purposes.

Harwin
Gecko 1.25mm pitch connectors
For applications that must not fail, Gecko offers a high-reliability connection at a miniature 1.25mm pitch.

Harwin
Datamate Mix-Tek connectors
Datamate Mix-Tek is a 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high performance connector range with a proven track record for performance under extreme conditions.

Harwin
Datamate T-Contact
Combining field proven 2.00mm pitch Datamate J-Tek connectors with T-Contact extends the boundaries of power capacity in signal connector technology.
More from Harwin
| M300 3.00mm pitch power connectors | MORE INFORMATION |
| Datamate ganged 50Ω coax wire-to-board connectors | MORE INFORMATION |
| SMT spring contacts | MORE INFORMATION |
| EFI EMI/RFI shield clips | MORE INFORMATION |
| EMC shield cans and clips | MORE INFORMATION |
| Datamate J-Tek 2.00mm connectors | MORE INFORMATION |
| SYCAMORE low profile SMT contact | MORE INFORMATION |
| EMC shielding from Harwin | MORE INFORMATION |
| Gecko-SL 1.25mm connectors | MORE INFORMATION |
| M225 2.00mm pitch industrial connectors | MORE INFORMATION |
| Hi-Rel flex circuit cable assemblies | MORE INFORMATION |
| Surface mount spring contacts | MORE INFORMATION |
Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help