Industrial machinery solutions from TE Connectivity
Industrial production today is shaped by a market that is changing at an unprecedented speed. Growing demand for personalised products, a never-ending stream of new market requirements and the need for consistently high product quality make the use of highly advanced production systems a must. TE’s industrial machinery solutions provide the basis for this flexible production — ensuring you are ready to meet the needs of the future head on.
Applications for industrial machinery
- Warehouse Automation
- Industrial robotics and o-bots
- Molding machines for smarter factories
- Machine tool to increase efficiency
- Industrial control cabinets
Avnet Abacus' Europe-wide team of field applications engineers works closely with TE Connectivity to provide customers with the highest possible level of product and technical support for their industrial machinery requirements from concept to prototype to production – offering a comprehensive range of components for sensors and wired connectivity solutions, as well as antennas for wireless communications.
Explore the products and resources found on this page, or if you're ready to take the next step, you can get in touch with the team to discuss your requirements.
Webinar: Harnessing the Latest Connectivity Technology in Smart Factory Systems
Ethernet-enabled machinery and control equipment is opening doors to the future state of smart factories. Greater levels of automation, increased feedback and intelligence are working together to maximize productivity and profitability. At all levels of the automation triangle are evolving technologies such as single pair ethernet, sensors, and interconnects. Join our panel of experts from TE Connectivity to learn about how the technology at the start is creating higher levels of productivity at the finish.
Register Now- Industrial connectivity
- Power and signal connectors
- Sensors
- Terminals and splices
- Heat shrink tubing
TE’s portfolio of ethernet, ruggedized connectivity, filter, relay and switch products create a one-stop-shop solution for enhanced productivity in your automation applications.
TE Connectivity
M8/M12 panel mount and PCB connectors
TE Connectivity’s M8/M12 panel mount connectors are designed for safe and reliable communication in industrial and manufacturing applications.

TE Connectivity
Industrial RJ45 Cat6A plug
TE Connectivity’s latest Industrial IP20 RJ45 Cat. 6A plug is based upon “common core” technology, a platform technology used in the entire industrial RJ45 product family.
TE Connectivity
Industrial RJ45 jacks with integrated magnetics
Industrial RJ45 jacks with integrated magnetics offer a highly integrated connectivity solution - from the cable to the physical layer- for Industrial Ethernet.

TE Connectivity
Heavy duty connectors
Learn more about TE’s Heavy Duty Connectors, offering models with up to 216 pins and current handling up to 200A for harsh environment applications.

TE Connectivity
Circular plastic connectors
Connectivity's circular plastic connectors (CPC) are lightweight, all-plastic and metal-shell connectors with quick connect/disconnect capability, thread assist, and positive dent coupling.

TE Connectivity
ALCOSWITCH PBES16 pushbutton emergency stop switch
TE Connectivity announces ALCOSWITCH PBES16 series pushbutton emergency stop switch.

TE Connectivity
Corcom EMI & RFI filters
Learn more about TE Connectivity's Corcom EMI & RFI filters.

TE Connectivity
Push button switches
TE Connectivity's portfolio of push button switches includes different LED styles as well as multiple mounting options with different symbols on the actuator.

TE Connectivity (TE), designs and manufacture an expansive portfolio of electrical connector types that are engineered to reliably transmit data, power, and signal in the harshest environments, under the most extreme use. TE’s different types of connectors are manufactured to reduce application size and power usage while enabling increased performance.
TE Connectivity
MATE-N-LOK Connector Series
TE Connectivity's universal MATE-N-LOK connectors utilise a combination of pins and sockets intermixed in the plug and cap housings to achieve excellent electrical performance.
TE Connectivity
MTA 100 and MTA 156 connectors
TE Connectivity's MTA connector system is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology.
TE Connectivity
Economy Power 2.5 connectors
TE Connectivity's compact EP 2.5 family is suited for signal and low power PC board connections when space is at a premium.

Sensors are vital to the next generation of data driven technology. TE's portfolio of intelligent, efficient and high-performing sensor solutions is used for customers across a broad range of industries and applications.
TE Connectivity
M5600 series wireless pressure transducer
Learn more about TE Connectivity's M5600 series high accuracy wireless pressure transducer, suitable for liquid and gas measurement.

TE Connectivity
M3200 compact industrial pressure transducer
TE Connectivity’s M3200 will work well in these applications by providing the reliable pressure outputs required to achieve optimal performance in unfriendly environments.

TE Connectivity
830M1 triaxial accelepressure transducer
TE Connectivity announces 830M1 triaxial accelerometer
TE Connectivity
TSD305 series digital thermopile sensors
The TSD Series are digital thermopile sensors in a TO5 package. The TSD sensors include an infrared sensor (thermopile) and a sensor signal conditioner.
TE Connectivity
SM9000 ultra-low digital pressure sensor
TE Connectivity announces SM9000 ultra-low digital pressure sensor.
TE terminals and splices are engineered for reliable connections. Our portfolio includes a wide variety of terminal and splice types, in an array of sizes. Our products are engineered for use across multiple industries and electrical applications and include ring terminals, spade terminals, PCB terminals, receptacles, ferrules - including wire ferrules and electrical ferrules, pin terminals, insulated quick disconnects, wire terminals, crimp terminals, and solder terminals and splices.
Ring tongue
Ring terminals – known as lug terminals – are electrical terminals that join wiring to a stud or screw connection. On one end, ring terminals are equipped with a closed or open crimp barrel to make an electrical connection with the wire. On the other end is a ring-shaped tongue installed on equipment by a bolt or screw that goes through the ring.
Faston
Ultra - fast
Heat shrink tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief for applications such as back-end connector sealing, breakouts, and connector-to-cable transitions.
ATUM
Our portfolio of quick disconnects include a range of sizes, materials, retention features, temperature ranges, and insulation options. Our quick disconnect terminals are engineered for flexibility and for fast and easy terminations.
Resources
Industial connectivity
Power and signal connectors
- Machine connectors product guide
- Infographic: Engineering safer, more productive machinery
- Trend paper: Innovative machinery design driving productivity, safety and reliability
Sensors
- White paper: Predictive maintenance with vibration sensors
- White paper: Wide bandwidth accelerometers for condition monitoring
- White paper: Temperature sensors – now you seem them, now you don’t
- White paper: Analog and digital transducers – the advantages of both
- Video: M3200 digital pressure sensors
- Solutions guide: Embedded accelerometers for machine health monitoring
- Video: 830M1 triaxial accelerometers
- Trend paper: The drive to go from wired to wireless
Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help