Battery and passive solutions for analog and power management
The onset of technologies such as the IoT and Industry 4.0, and widespread electrification of the world around us have brought about new challenges in analog and power management design:
- Miniaturisation and infrastructure reduction
- Efficiency
- Reliability
- Precision
- Ultra-low power consumption
- Operational lifetime and cost
A range of new devices are being developed in both the analog and power management spaces to overcome these challenges, however optimising your designs also requires careful consideration of additional on- and off-board components such as passives, connectors and batteries.
From a passive perspective, capacitors and magnetics and resistors are critical for precision, reliability and making the most of size and efficiency benefits. Meanwhile the right battery in combination with a low power design will maximise operational lifetime and reduce maintenance costs.
Avnet Abacus’ Europe-wide team of field applications engineers has worked closely with our leading battery and passive component manufacturers to bring you the highest level of product and technical support for your design. Partnering with EBV's semiconductor specialists, they are ready to support the battery and passive requirements in your analog and power projects from concept to prototype to production. Explore the products found on this page, or if you’re ready to take the next step you can get in touch with the team to discuss your requirements.
- Capacitors
- Magnetics
- Resistors
- Thermistors and varistors
- Batteries and connectivity
- Resources
KEMET
C4AK automotive grade metallised film capacitor
The C4AK capacitor is a polypropylene material metallised film capacitor with a rectangular, plastic box type design filled with resin, and uses 2 tinned wires.

KEMET
KC-LINK™ SMD MLCCs with KONNEKT™ technology
KEMET's KC-LINK™ with KONNEKT™ technology surface mount capacitors are designed for high-efficiency and high-density power applications.

KEMET
R53 series polypropylene film EMI suppression capacitors
The R53 series EMI suppression capacitor is ideal for harsh environmental conditions and AEC–Q200 qualification requirements.

Murata
DE1 series X1 capacitor
Murata Manufacturing Co., Ltd. has developed a new X1 class capacitor, DE1 series Type RB that has been certified for rated voltage AC760V as X1 class.

Murata
GRM series <100V high capacitance MLCCs
Murata GRM series Class 2 <100 high capacitance MLCCs deliver superior ESR characteristics in a compact size.

Murata
GRM series 630V-1k MLCCs
Murata’s GRM series 630V-1k MLCCs are rated class.1 up to 33nF, making them ideal for resonance circuits in general electronic equipment.

Panasonic
ECQUA series automotive film capacitors
The AEC-Q200 qualified ECQUA series delivers stable capacitance level over product lifetime and therefore guarantees a higher reliability.

Panasonic
ECWFG series automotive film capacitors
The Panasonic ECWFG series offers high humidity resistance, high thermal shock resistance, and a high temperature load test.

Panasonic
ZKU conductive polymer aluminum capacitors
Panasonic ZKU conductive polymer aluminum capacitors feature high capacitance, an endurance of 4000h at +125°C, and AEC-Q200 compliance.

TDK
EPCOS B3277*X/Y/Z series film capacitors
EPCOS B3277*X/Y/Z series film capacitors from TDK are designed for DC link applications and feature compact dimensions, high capacitance density and high current capability.

TDK
C series MLCCs
General type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface-mounted component, which multilayer dielectrics.

TDK
CeraLink® series
TDK's CeraLink® ceramic capacitor is a highly compact solution for the snubber and DC links of fast-switching converters based on SiC and GaN semiconductors.

Vishay
SMDY1 series EMI suppression safety capacitor
The Vishay SMDY1 series of surface-mount AC line rated ceramic disc safety capacitors offers a Y1 rating of 500VAC and 1500VDC, and is designed to withstand harsh, high humidity enviroments.

Bourns
HCT series push-pull transformers
Bourns HCT series AEC-Q200 compliant high voltage isolation push-pull transformers are driven by 3.3V to 5V input and deliver 3.3V to 15V up to 350mA output, configured in a variety of turns ratios in a compact size.
Bourns
SM353230-181N7Y/ SM453230-121N7Y/ SM453230-181N7Y transformers
Bourns SM353230 chip LAN transformers are discrete, centre-tapped components wound on a drum core and capped with a ferrite plate.

Bourns
SM91502ALA series AEC-Q200 compliant BMS signal transformer
The SM91502ALA series features single channel functional insulation and common mode chokes for noise rejection in BMS applications.
Eaton
ACE series automotive CAN-Ethernet bus inductors
Eaton’s Automotive CAN-Ethernet (ACE) Bus inductors provide excellent filtering with low parasitic capacitance to minimize noise intrusion in data lines.
Eaton
VERSA-PAC configurable inductors and transformers
Eaton Electronics' VERSA-PAC is a user-configurable device with six windings and can be an inductor or a transformer with more than 500 configurations.

KEMET
METCOM MPEV metal composite power inductors
The KEMET MPEV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications.

Panasonic
ETQP-M series metal composite type power choke coils
The ETQP-M series chokes are AEC-Q200 qualified and suited for filter, step-down and step-up circuits for DC-DC converters.

TDK
EP 5 series surface mount gate drive transformers
he EPCOS EP5 series of surface mount pulse transformers from TDK features miniaturised EP5 cores and dimensions of only 8.1 x 6.7 x 5.4mm, producing significant space savings on the circuit board.

Vishay
IHDM-1008BC series high current through-hole edge-wound inductors
The Vishay IHDM-1008BC-x0 is a high current, through-hole, edge-wound inductor, which features high temperature continuous operation up to 180°C and low DCR to minimise losses and reduce temperature rise.

Bourns
CRM2512 high power current sense chip resistors
The Bourns® CRM2512 series is a thick film power resistor with a rating of 2W in a standard 2512 chip format.

Panasonic
ERJ-PB series high precision thick film resistors
Panasonic ERJ-PB series resistors are AEC-Q200 qualified and feature high precision and low TCR.

Vishay
PLT series thin film chip resistors
Vishay thin film PLT series chip resistors are ideal for precision applications that require low noise, stability, ultra low temperature coefficient of resistance.

Eaton
MOVS series metal oxide varistors
The MOVS from Eaton is a surface mount metal-oxide varistor that provides high surge overvoltage protection in a wide variety of applications.
Eaton
MOVTP series metal oxide varistor
Eaton MOVTPs are radial leaded metal oxide varistors that have an integrated thermal element designed to open in the event of the MOV overheating.
Vishay
NTCALUG02A series low thermal gradient lug thermistors
The Vishay NTCALUG02A is a low thermal gradient lug sensor, designed for temperature control in computer, consumer, industrial and automotive equipment.

Nichicon
SLB series lithium ion rechargeable batteries
NICHICON CORPORATION has launched the SLB series of small Li-Ion rechargeable batteries.

Molex
LC2+ connectors
The industry's only metal-housing LC2+ connectors, the ideal high-performance, discrete-fiber solution for use in severe operating environments.

Molex
MTP/MPO cable assemblies
Molex MTP/MPO Data Center Solutions support the integration of high-performance networks while reducing the number of cables required and, thus, reducing overall system cost and maintenance.

Avnet Abacus
Design Hub
Browse and review hundreds of proven reference designs to accelerate your design process. Our designs can be modified and saved in our AVAIL design tool and then exported to your CAD tool of choice.

Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help

Semiconductor solutions
Analog and power solutions from EBV
Ready for the next level of optimisation? Reduce size and and increase efficiency with EBV's portfolio of analog and power solutions; from portable electronics to high power applications such as electric cars, wind turbines or railway traction.