Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Avn Token Portlet
Script Application
This is a toast message

12V, 3 Hall Sensor, Three Phase Brushless DC motor drive Reference Design based on ROHM Solution

This design consists of a three-hole sensor three-phase brushless DC motor pre-driver and a MOSFET. It is an evaluation board that can drive a brushless DC motor with a supply voltage of 12V (typ) and a motor current of 6A (max) by adding a speed control circuit using a microcontroller to the 3 Hall sensor 3-phase brushless DC motor drive circuit. It requires only one external power supply. When a Hall IC is used, the logic IC can detect the direction of rotation and output a triple multiplier FG.
CATEGORY
Automotive & transportation,Industrial,Power & charging
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

×
Bookmark Design

x
Remove Bookmark

Are you sure you want to remove this bookmark?

x
Request to Bookmark

Sign in to bookmark

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet
 
12V, 3 Hall Sensor, Three Phase Brushless DC motor drive Reference Design based on ROHM Solution
 
12V, 3 Hall Sensor, Three Phase Brushless DC motor drive Reference Design based on ROHM Solution