Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs
SubNav - Design Hub
Avn Token Portlet
Script Application
This is a toast message

Inrush Current Limiter for Active AC-DC Bridge Rectifier based on STMicroelectronics Solution

The STEVAL-SCR002V1 introduces a simple and innovative AC-DC front-end circuit that allows the designer to perform an inrush current limitation in any converter with input rectifier bridge topologies. Based on a discrete control circuit made of one Z0110MN SMD triac and two STTH110A diodes, it offers a compact and non-insulated high voltage driver for the mains SCR. The drive circuit synchronizes the SCR gate signals with the AC line polarity and powers directly the SCR gate from the mains. This operation does not generate reverse losses in the SCRs. This STEVAL-SCR002V1 solid-state solution provides a high reliability, a long service lifetime, an electromagnetic interference reduction, and a faster response compared to electromechanical solutions. This solution is also compatible with an inrush current limitation performed either in the NTC/PTC bypass mode or in the MCU phase-control mode.
CATEGORY
Analog,Power & charging
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

×
Bookmark Design

x
Remove Bookmark

Are you sure you want to remove this bookmark?

x
Request to Bookmark

Sign in to bookmark

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet
 
Inrush Current Limiter for Active AC-DC Bridge Rectifier based on STMicroelectronics Solution
 
Inrush Current Limiter for Active AC-DC Bridge Rectifier based on STMicroelectronics Solution