Zynq UltraScale+ RFSoC DFE ZCU670 Evaluation Kit based on AMD Solution
The AMD Zynq UltraScale+ RFSoC DFE ZCU670 Evaluation Kit is a versatile platform designed for adaptive radio development, particularly for 5G New Radio (5G NR), radar, and various RF applications. It supports the Zynq UltraScale+ RFSoC DFE and is equipped with integrated 8T8R RF data converters, power-optimized 5G NR cores, and an Arm processing subsystem. The kit includes DDR4 memory, a variety of expansion connectors, and RF data converters. It also features various communication and networking options, control & I/O components, multiple boot options, and can be powered by a 12V Wall Adapter or ATX Power Compatible. This kit is an excellent choice for rapid prototyping in a wide range of RF applications.
CATEGORY
Connectivity & communications,Software,Embedded,Programmable logic
CREATED DATE: