onsemi
设计基于SiC的直流快速充电系统
onsemi系统专家将分享设计时将应对的所有关键挑战、权衡和妥协。您将学习如何使用onsemi SiC 25 kW模块式DCFC系统参考设计来设计、构建和验证DCFC系统。

Microchip
PolarFire® FPGAs
Microchip's award-winning PolarFire® FPGAs deliver the industry’s lowest power at mid-range densities with exceptional security and reliability.

Amphenol
USBX- USB Typical-Legacy Connector
The grade of USB typical-legacy interface, High-speed transmission performance of up to 10Gb/s, Performancetested according to USB -IF.

Microchip
PIC32CX-BZ2 Multi-Protocol SoC
Microchip's portfolio of SoCs offer robust performance and dynamic support to make wireless design accessible to everyone.

Samtec
ULTRA MICRO INTERCONNECTS
From documentation to testing and monitoring, POC (POINT OF CARE & MONITORING)equipment streamlines the process for medical products and services to be administered to the patient without delays.

Amphenol
RJMG Ethernet Connector
RJMG solutions support 10/100 base-T ,1G base-T, 2.5G base-T, 5G base-T, and 10G base-T with others electrical fucntion performance like POE and surge protection.

MPS
MPC1100C-54-0002, 300W, Digital DC/DC Power Module
The MP1100C-54-0002 is a high-efficiency, non-isolated LLC-DCX power card module with a fixed 10:1 transformer turns ratio. The device operates from a 40V to 60V DC primary bus and a 4V to 6V output voltage (VOUT). It can deliver up to 300W of power.

Rohm
New ±1% Accuracy Current Sense Amplifier Ics
ROHM has developed the space-saving, high accuracy current sense amplifier ICs (BD1421x-LA series) for industrial applications – including wireless base stations, PLCs and inverters – as well as consumer applications such as home appliances.

Toshiba
TCR15AGxx & DF2B7ASL
Discrete products for Wireless Communication circuit: Example of power supply and ESD protection circuit for Wi-Fi® and LTE communication module.

Bel Fuse
High-Voltage Fuses
Electric Vehicle (EV) & Hybrid Electric Vehicle (HEV) Fuses are products of Bel Circuit Protection's which are used in EV and HEV application for both overloads and short circuits protection.

Microchi
MSC750SMA170
MSC750SMA170 is part of Microchip's newest family of SiC MOSFET devices. Microchip's SiC solutions focus on high performance helping to maximize system efficiency and minimize system weight and size.

Bel Fuse
Integrated Connector Modules (ICM)
"Bel Magnetic Solution’s Vertical Mount series single port RJ45 MagJack® ICMs offer 10/100BASE-T thru 10GBASE-T Ethernet performance in the same mechanical package and footprint as existing passive vertical mount connectors.

MPS
Linear Battery Charger IC + Boost Converter for Wearable Applications
MP2703 - 26V Input, 1A, Linear Charger with Battery Diagnostics for 1 Cell or 2 Cells;MP28600 - Ultra-Low Quiescent Current, Synchronous Boost Converter

STM
LIS2DW12TR
3-axis MEMS accelerometer, ultra low power, configurable single/double-tap recognition, free-fall, wakeup, portrait/landscape, 6D/4D orientation detections

Bel Fuse
High frequency connector for 5G
Johnson offers one of the most comprehensive ranges of RF connectors on the global market and has been leveraging its experience and resources to develop and extend its product range to meet the evolving demands of the 5G market.
Bourns
New Compact Size High Current Ferrite Beads for 5G
Ferrite beads are particularly useful in 5G related devices because they operate at high frequencies, which makes them more susceptible to EMI and RFI.

Samtec
ACCELERATE® SLIM DIRECT ATTACH CABLE ASSEMBLIES
Next-generation 5G network equipment must be scalable, intelligent and flexible. New technologies will dramatically increase coverage and data throughput while supporting multiple standards, bands and sub-networks.

Infineon
AIROC™ CYW20835 Bluetooth® LE system on chip
The AIROC™ CYW20835 Bluetooth® LE SoC is a Bluetooth® 5.2 core spec compliant device for IoT applications. Highly integrated using 40m CMOS low power process, reducing device footprint and external components.

Infineon
All discoveries in IoT, Smart Home & Telecom solutions
Infineon offers a unique portfolio that links the real and digital world with an easier and green world. Semiconductors from Infineon enable efficient energy management, smart mobility as well as secure, seamless communications.

Infineon
AIROC™ CYW20835 Bluetooth® LE System on Chip
The AIROC™ CYW20835 Bluetooth® LE SoC is a Bluetooth® 5.2 core spec compliant device for IoT applications.

Bourns
Multifuse®
The Bourns® Multifuse® PPTC resettable fuse is designed to provide protection against overcurrent and overtemperature situations in battery management systems.

onsemi
Bluetooth 5.2 Wireless MCU RSL15
processor−based Bluetooth Low Energy 5.2 wireless MCU designed for connected smart devices in industrial and medical applications.

Toshiba
Solution Proposal for Electronic Sphygmomanometer
Introducing Toshiba reference solution website in medical application.

Diodes
Voltage Control Crystal Oscillator (VCXO)
Diodes oscillators are low-jitter, tight-stability oscillator modules that combine proven quartz crystal resonator technology with leading-edge clock IC technology.

onsemi
NCN26010 Ethernet Controller
The NCN26010 device is an IEEE 802.3cg compliant Ethernet Transceiver including a Media Access Controller (MAC), a PLCA Reconciliation Sublayer (RS) and a 10BASE−T1S PHY designed for industrial multi−drop Ethernet.

Amphenol
SurLok plus
The markets and applications for the SurLok Plus® Series include but are not limited to the following: Energy Storage、EV/HEV、Process Control/Automation、Heavy Equipment.

Rohm
650V GaN (Gallium Nitride) HEMTs
ROHM has started with the mass production of 650V GaN (Gallium Nitride) HEMTs GNP1070TC-Z and GNP1150TCA-Z optimized for a wide range of power supply systems applications.

SCHURTER
FRM-A
FRM-A panel mount fuse holder with DRM-A SMT fuse: a small, light, and robust circuit protection solution designed for avionics applications.

Diodes
USB 3.2 Gen 2x1 ReDriver
PI3EQX1014, USB 3.2 Gen 2x1 ReDriver 10Gbps, 3.3V, Two Type A ports, Pin mode

Rohm
ROHM Short-Wavelength Infrared (SWIR) Devices
ROHM has developed a Short-Wavelength Infrared (SWIR) devices in the industry’s smallest class 1608-size (1.6mm × 0.8mm) for portable/wearable/hearable devices requiring material detection.

Vishay
VEMD8081
VEMD8081 is a high speed PIN photodiode with enhanced sensitivity for visible light. It is a low profile surface-mount device (SMD), including the chip with a 5.4 mm2 sensitive area, for detecting visible and near infrared radiation.

Microchip
ICP2840-Power-Amplifier
Microchip’s ICP2840 is a Ka Band MMIC power amplifier fabricated using GaN SiC technology.

Panasonic
Narrow Pitch RF Connectors
RF35(0.35mm pitch) - For 5G Millimeter-wave Antenna Modules. 15 GHz with 5G specifications. RF4(0.35mm pitch) - Compatible with 5G Millimeter-wave Antenna Modules. Excellent EMI/SI performance.

TDK
Surge protector for AC power supplies
TDK's SP11 series can meet customer's large surge current and the samller size.This product is based on more than 80 years of experience with gas tube technology.This product is suitable for customers who require onboard lightning protection devices.

ams OSRAM
ams AS8510 Analog Front-End
The AS8510 is a virtually offset free, low noise, two channel measurement device. It is tailored to accurately measure battery current from mA range up to kA range in conjunction with a 100 µΩ shunt resistor in series with the battery rail.

Samtec
MINI MATE® & POWER MATE®
MINI MATE® & POWER MATE® are high power isolated connectors, board-to-board power socket and terminal strips with individually shrouded contacts.