Custom Meta Tags
Hero Banner

參考解決方案

Main Title - 201703S2

Innovation is the key to automotive security

Mixed Media - 201703S2 automotive security

Avnet’s latest venture into automotive security resulted in a key groundbreaking innovation— the Passive Keyless Entry (PKE) system for homes and vehicles. The PKE system combines a Key Tag and Base station board with an LCD display made compatible with most PCs. It even includes software for running the system. 

When in operation, this state-of-the-art system transmits data between the Base station and the Key Tag— the Base sends a 125kHz carrier frequency while the Key Tag responds with UHF (434MHz). 

Strategic immobilization functions embedded into the PKE system also allows for password support and crypto mode for added security. This feature is especially crucial in managing access controls in homes and vehicles. 

Long Copy - 201703S2

Features Systems Target Applications
  • Single-Chip Security Transponder and Keyless Entry solution with on-chip multi-channel UHF Transmitter
     
  • 16 Bit RISC Architecture (MRK III)
     
  • 3D LF Interface uses RSSI (receive signal strength indicator) over wide dynamic range for key localization within 5 meters
     
  • LCD and GUI support
  • Vehicle control system access
     
  • Home control system access

Guide Automotive solutions - Grid Light

參考解決方案

汽車解決方案

從聯網汽車、保護、安全到節能,我們在汽車領域的專業知識將支持您的創新,實現汽車、人員和基礎設施之間的互動。

asia-ads-contact-us-right

聯系安富利設計服務

關注我們,了解我們參考解決方案的最新資訊。

聯繫我們