Custom Meta Tags
Hero Banner

Reference Solutions

Long Copy

Unlocking the potential of keyless innovations

Solution 1 - BODY NUMBER HERE

Advancements in automotive technologies continue to make driving safer, simpler and easier. Passive Keyless Entry and Start, in particular, is an innovation now enjoyed by many drivers of modern vehicles. By emitting a low power signal, the system senses our proximity to our cars, allowing us to open car doors and start our engines without the need to reach for our keys. 

The ingenuity behind this innovation lies in the smart communication between the passive key and a vehicle’s electronic control unit. At Avnet, we enable this intelligent technology and advance it even further through extremely compact single chip solutions that provide immobilisation functions as well as incorporate Security Transponder, RISC Controller and UHF Transmitter on the same chip while requiring only a few external components. 

Table_3-TZ
Features Key Components Target Applications
  • 125 kHz carrier frequency to the key for data transmission, and the key responses with UHF (434 MHz).
     
  • Based on the low frequency signal strength (RSSI) to identify the accuracy of key position.
     
  • IMMO function
     
  • LCD and GUI support
  • Access to vehicle’s control system
     
  • Access to home control system
Static HTML

Diagram

 

schematic diagram of on-chip temperature sensor

Guide Automotive solutions - Grid Light

Reference Solutions

Automotive solutions

From connected cars, security, safety to energy saving, our expertise in automobile will support your innovations, enable interactions between cars, people and infrastructures.

20160901-asia-ads-contact-us-right

Contact Asia Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us