Custom Meta Tags
Hero Banner

参考解决方案

headline - 10G OCP Mezzanine Card Solution

10G OCP Mezzanine Card

Description - 10g-ocp-mezzaninecard

The Open Compute Project (OCP) is a collaborative community focused on redesigning hardware technology to efficiently support the growing demands on compute infrastructure. It is redefining tech infrastructure, making hardware more efficient, flexible, and scalable.

Major sever platform suppliers, such as Intel Purley, are changing their offerings to keep up with this innovations and meet the market’s changing needs and expectations, supporting the OCP structure  to throw off the shackles of proprietary in IT infrastructure and achieve greater choice, customization, and cost savings.. 

Avnet keeps up with the market trend, providing approaching turn-key 10G OCP Mezz card solution to help end customer speed up the time to market. Besides, the solution has been optimized for compatible design, easily adapting for chip on board applications.  

Person controlling home thermostat with an iPad
Table_ADS177
Features Key Components Target Applications
  • OCP Mezzanine Card 2.0 standard compliance
  • Support Intel Purley(R) server platform
  • Support flexible port configuration
    • Dual fiber port
    • Dual copper port
    • SFP+ passive copper cable
  • Support link speed – 1Gbps/ 10Gbps
  • Energy Efficient Ethernet (EEE)
  • Typical power consumption – 2.5W per port
  • Marvell Alaska 88X3220 10G transceiver
  • MPS DCDC, Panasonic power inductor/capacity
  • Epson/Pericom LVPECL Oscillator
  • Pulse/Amphenol XFI/RJ45 connector
  • Micron/Microchip Memory
  • NXP IO expander/ TI reset IC
  • Server with OCP card slots
  • 10G fiber/cooper on board interface
Static - 10G OCP Mezzanine Card Solution

框图

avnet-newsletter-right

电子报

阅读安富利亚洲电子报,发现渠道最新动态以及最新产品和解决方案.

了解详情
asia-ads-contact-us-right

联系安富利设计服务

关注我们,了解我们参考解决方案的最新信息。

联系我们