Isolation
Broadcom’s optocouplers and fiber optic short link devices provide unrivaled high voltage isolation for various electronic modules used in stand-alone EV Charging stations.
Connecting
Robust and compact fiber optic transceivers can help provide electrically safe interconnects between stations.
Display lighting
Broadcom offers a variety of surface mount (SMT) LEDS in PLCC packages that are ideal for status indication in EV charging systems & for backlighting for control devices in electric vehicles.
Further Broadcom Automotive solutions enabling smarter, safer and more connected vehicles
High voltage isolation for EV charging stations
Optocouplers:
Gate drive Optocoupler: for driving IGBT, SiC and GaN power Semiconductor devices
- Basic gate drive: ACFL-3161, ACFJ-3262, ACPL-W347/349, ACNU-3430
- Smart gate drivers ACPL-355JC, ACPL-352J
Voltage, current and temperature sensor
- Voltage/Temperature sensor ACPL-C87B/C87A/C870
- Current sensor ACPL-C79B/C79A/C790, ACPL-C799, ACPL-C740
Digital isolator: for CAN bus communication
- CAN Bus isolation 5/10 MBd ACPL-W21L/W61L
- High speed communication 25 MBd ACSL-7210
Insulation resistance detection
- Solid state relay ASSR-601J/601JV
DC Fast charging station - Optocouplers for safe isolation
Fiber Optic Short Link devices
The Broadcom Fiber Optic (FO) Short Link AFBR-390575RZ is ideal for high voltage isolation in EV Charging applications. It is a cost-effective galvanic isolation device capable of suppressing up to 40 kV of transient peak voltage on a single PCB.
High Voltage Galvanic Insulation Link |
||
---|---|---|
Creepage / Clearance | 25mm | |
Transient peak voltage suppression | Up to 15kV | |
Max. effective working voltage | 3kV | |
Speed: DC to | 5MBd | 10MBd |
Product | AFBR-390525RZ | AFBR-395025RZ |
Compact Versatile Link POF Transceiver for interconnecting between EV Charging Stations
The compact AFBR-5972Z Transceiver family is provides the system designer with the ability to implement Fast Ethernet (100 Mb/s) over standard bandwidth 0.5±0.05 NA POF. It features a very compact design and has a form factor similar to the UTP connector.
Broadcom SMT LEDs (PLCC & DFN packages) for status Indication & Backlighting
This series of products is encapsulated in silicon to increase the tolerance of environmentally hostile applications. They are available in a variety of colors and wattages. Our low power 3014, 2216 Mono-Color DFN and Multi-Color RGB PLCCs with a compact package footprint and low profile are the best fit.
Our 1608 lead frame ChipLEDs can also be used for indicator lighting. These LEDs are designed with high reliability and performance to work under different environmental conditions.
Application | Package | Part number |
---|---|---|
Electric cars and charging | Surface Mount PLCC LEDs |
ASMB-TTF2-0B20B ASMT-YTB7-0AA02 ASCY-Cx00-Axxxx ASCK-Cx00-Axxxx |
Further Broadcom Automotive solutions
Enabling smarter, safer and more connected vehicles
The automotive market has witnessed unprecedented changes in recent decades driven by the rapid adoption of in-vehicle electronics. Modern vehicles are equipped with advanced safety, security, infotainment, and a whole host of features for comfort and convenience to make driving easier, safer and more enjoyable. Semiconductors have played a crucial role in enabling these critical functions and features. The next several decades promise more exciting opportunities as new technologies are introduced to the automotive market. Numerous disruptive technologies such as artificial intelligence, augmented reality, V2X communications and autonomous driving are starting to revolutionize the automotive industry.
Broadcom is a leading provider of automotive semiconductor solutions addressing a wide range of needs in Ethernet connectivity and networking, optical isolation and sensing, LED lighting, and LiDAR scanning control. Broadcom delivers a broad array of semiconductor devices used in vehicle subsystems, from the powertrain and body electronics to the infotainment and advanced driver assistance system (ADAS). Built on proven platforms combined with extensive product experience in automotive applications, Broadcom’s automotive solutions enable OEMs to bring innovative electronics to next generation vehicles and enhance the overall driving experience and safety for consumers.
Find more information here

EV Charging: The Power of Three
Discover how to shorten your time-to-market with end-to-end EV charging infrastructure solutions from EBV, Avnet Abacus and Avnet Embedded.
Broadcom AFBR-3905xxRZ
The Broadcom Fiber Optic (FO) Short Link AFBR-3905XXRZ is a cost-effective galvanic isolation device capable of suppressing up to 50/40/ 27/ 15 kV of transient peak voltage on a single PCB.

Broadcom Going Green
Broadcom optocouplers are the ideal fit for an array of green applications ranging from solar and wind inverters, energy storage, automotive electric vehicles and charging and power supplies.

Power Efficiency that Drives the Future
Over the last couple of years new innovative semiconductor technologies emerged that generate a paradigm shift in the power management market. Silicon carbide (SiC) and gallium nitride (GaN) now offer much more efficient power conversion properties.

Broadcom LEDs
Broadcom offers portfolio of products - high brightness and high power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions.
Ready to take the next step with your EV charging designs?
Discuss your requirements in detail with our EV charging experts.