Molex
PicoBlade connector system
Learn more about Molex's PicoBlade connector system designed for high-density harness applications, available in wire-to-board and wire-to-wire options.

Molex
Easy-On FFC/FPC connectors
Molex Easy-On FFC/FPC connectors are suitable for applications that demand small pitch size with high-reliability.

Molex
Cellular ceramic antennas
Molex's compact ceramic cellular antennas support high-performance MIMO applications in telecommunications, industrial and other wide-frequency-band operations.

Molex
MXMag single port RJ45 connector
Delivering a durable solution tested to over 2,500 mating cycles, MXMag Single-Port RJ45 Connectors are robust, high-reliability integrated magnetic jacks with an optional automated reflow-solder assembly.
Molex
Copper flex printed circuit solutions
Molex copper flex printed circuit solutions are the answer for your most challenging interconnect applications, custom designed and manufactured to your requirements.

Molex
Lite-trap wire-to-board vertical entry connectors
Molex has introduced Lite-Trap series with wire-to-board vertical entry connectors.

Molex
SlimStack board-to-board connectors
Molex SlimStack board-to-board connectors are available in a variety of pitch sizes, mated heights and circuit sizes for compact applications.

Molex
GNSS active patch and flexible antennas
GNSS active patch and flexible antennas compliment ceramic and LDS-MID chip selections for superior signal processing and ground-independence over a wide range of navigation and tracking applications.

Molex
RHCP* Ceramic SMT GPS Antennas
Molex aims to eliminate space and PCB real-estate constraints, LDS-MID and Ceramic GPS antennas combine ease of integration with reduced cost.

Molex
2.4/5GHz side-fed cable flexible antenna
Designed for fast and easy integration into Wi-Fi devices at minimal implementation cost, this side-fed cable flexible antenna enables balanced RF transmission independent of cable length variations.

Molex
Micro-Lock Plus wire-to-board connector system
Micro-Lock Plus 1.25mm pitch wire-to-board connectors provide electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements.

Molex
CLIK-Mate wire-to-board connector system
The CLIK-Mate wire-to-board system provides secure electrical contact, low insertion force mating assurance in a wide variety of configurations, circuit sizes and current options.

Molex
Capacitive assemblies and sensors
With fast time-to-market, Capacitive Switches provide robust, reliable custom user interfaces for applications including industrial, medical and consumer.

Molex
Global navigation satellite system antennas
Eliminating space and PCB real-estate constraints, LDS-MID and Ceramic GNSS/GPS antennas combine ease of integration with reduced cost of implementation over a variety of wireless navigation device applications.

Molex
Rectangular NFC antenna
Molex Rectangular NFC Antennas maximize effectiveness of quick, two-way read/write operations over a wide range of detection distances from metallic and non-metallic substrate applications.
Molex
Triple-band WiFi antenna
Triple-band Wi-Fi antennas satisfy the need for wireless communication with higher-barrier penetration, operating over a larger but lower frequency range of 900MHz.

Molex
Slim-grid 1.27mm pitch board-to-board connectors
Based on a 1.27 by 1.27mm grid pattern, this high-current density board-to-board interconnect solution offers complete design flexibility and higher current density per inch to support variety of applications.
Molex
CLIK-Mate cable assemblies
Molex CLIK Mate Discrete Wire Cable Assemblies deliver off-the-shelf solutions

Molex
SIM and combo card connectors
Learn more about Molex's SIM, micro-SIM, ChipSIM and microSD/SIM combo connectors for the mobile device market.

Molex
Squba 1.80mm-pitch connector system
The Squba 1.80mm-pitch sealed wire-to-wire connector system is a patent-pending design that offers an IP67 NEMA rating and carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications.

Molex
ISM standalone antennas
ISM standalone antennas combine high RF performance with ease of integration over 433, 868 and 915 MHz bands for advanced industrial, scientific and medical devices.

Molex
Milli-Grid Halogen-free Shrouded Connectors
The new shrouded Milli-Grid connectors offer robust mating performance while meeting halogen-free requirements in data, consumer and other industry wire-to-board applications.

Molex
2.4GHz/5GHz GNSS/Wi-Fi combo antennas
Molex 2.4GHz/5GHz GNSS/Wi-Fi combo antennas offer a combination of long range connectivity, high power efficiency and easy integration advantages for IoT, GPS and M2M applications.

Molex
USB Type C connectors and cables
Molex’s expanded range of USB 3.1 Type C connectors and cables support 5.0 A current for fast charging.