Aimtec
HAVZ series AC-DC converters
Introduced its Must-HAVZ lineup of AC-DC converters covering a power range of 3W to 30W, characterised by their orange cases.
Aimtec
AMEPR16 series
Aimtec have brought out a AC/DC LED driver class 2 power unit. The Aimtec's AMEPR16 has an accurate constant current output +/-5% and high efficiency of up to 88%.

Aimtec
AM6CW-NZ series 6 Watt DC-DC converter
The AM6CW-NZ series of 6 Watt DC-DC converters from Aimtec features a wide 4:1 input voltage range, high efficiency up to 88% and 1500 and 2250 VDC isolation.

Aimtec
Eagle series AC-DC enclosed converters
Aimtec’s Eagle series of AC-DC enclosed converters features power outputs from 15W to 350W at 3.3V, 5V, 12V, 15V, 24V, 36V and 48 VDC output voltages.

Aimtec
AM10/15/20EW-NZ series DC-DC converters
AM10/15/20EW-NZ series 10, 15 and 20 Watt DC-DC converters from Aimtec are available in single and dual output versions with up to 90% efficiency and an ultra-wide 4:1 input range.
Aimtec
AME10-BJZ and AME20-BJZ AC-DC/DC-DC converters
Aimtec introduces the AME10-BJZ & AME20-BJZ series 10 & 20 watt AC-DC/DC-DC converters with an ultra-wide input range.

Aimtec
AMEL20-277HAVZ 20W AC-DC power supply module
The AMEL20-277HAVZ series is an efficient 20W AC-DC power supply module.

Aimtec
AM8TW-Z series 8 Watt DC-DC converters
Aimtec AM8TW-Z 8 Watt DC-DC converters feature remote On / Off control, a wide 4:1 input range and operating temperature of -40°C to +85°C.
Aimtec
AM9GH-Z 9 watt DC-DC converter
Aimtec announces the AM9GH-Z 9W DC/DC Converters featuring ultra wide input voltage range in SIP8 case.

Aimtec
AME25-MJZ series 25W board mount AC-DC power supply
The AME25-MJZ 25W board mount AC-DC power supply from Aimtec is available in 5V, 12V, 15V, 18V and 24V options

Aimtec
AM10TWM-YZ series 10W ultra wide input range DC-DC converter
Aimtec’s AM10TWM-YZ 10 W DC-DC converter features an ultra wide input range of 9-3Vin / 18-75Vin.

Aimtec
AM150HB-NZ series 150 Watt DC-DC converter
Aimtec’s AM150HV-NZ series of 150 Watt DC-DC converters features a wide input range of 50 – 160V and efficiency up to 91%.
More from Aimtec
AM150HB-NZ series 150 Watt DC-DC converter | MORE INFORMATION |
AMSRI-78-NZ and AMSRI1-78-NZ switching regulators | MORE INFORMATION |
AM50QB-NZ, AM75QB-NZ & AM100QB-NZ DC-DC converters | MORE INFORMATION |
AMEM5-Y 5W PSU enclosed in 1x1 inch package | MORE INFORMATION |
AM45W-NST Photovoltaic DC-DC Converter | MORE INFORMATION |
3 and 5 W DC-DC converters for IGBT drivers | MORE INFORMATION |
AMSRO-78-NZ and AMSRO1-78-NZ series | MORE INFORMATION |
5 Watt UL Listed AC-DC Converters | MORE INFORMATION |
New 10 to 250W AC/DC LED driver series | MORE INFORMATION |
AM1DM-NZ and AM2DM-NZ DC-DC converter series | MORE INFORMATION |
AMEx-JZ series AC-DC converters | MORE INFORMATION |
AM1LO1 open concept DC/DC converter | MORE INFORMATION |
AMEL5-MJZ and AMEL10-MJZ series | MORE INFORMATION |
AM1M-NZ and AM2M-NZ DC-DC converters | MORE INFORMATION |
Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help